10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A103KA01K

DigiKey Part Number
490-11603-2-ND - Tape & Reel (TR)
490-11603-1-ND - Cut Tape (CT)
490-11603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A103KA01K
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A103KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,03700 Kč20,37 Kč
501,43200 Kč71,60 Kč
1001,25150 Kč125,15 Kč
5000,94450 Kč472,25 Kč
1 0000,84979 Kč849,79 Kč
2 5000,75038 Kč1 875,95 Kč
5 0000,69054 Kč3 452,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,62301 Kč6 230,10 Kč
20 0000,58366 Kč11 673,20 Kč
30 0000,56397 Kč16 919,10 Kč
50 0000,54215 Kč27 107,50 Kč
70 0000,52939 Kč37 057,30 Kč
100 0000,51712 Kč51 712,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč