
GRM21BR72A103KA01K | |
|---|---|
DigiKey Part Number | 490-11603-2-ND - Tape & Reel (TR) 490-11603-1-ND - Cut Tape (CT) 490-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A103KA01K |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A103KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,84979 Kč | 849,79 Kč |
| 2 500 | 0,75038 Kč | 1 875,95 Kč |
| 5 000 | 0,69054 Kč | 3 452,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62301 Kč | 6 230,10 Kč |
| 20 000 | 0,58366 Kč | 11 673,20 Kč |
| 30 000 | 0,56397 Kč | 16 919,10 Kč |
| 50 000 | 0,54215 Kč | 27 107,50 Kč |
| 70 000 | 0,52939 Kč | 37 057,30 Kč |
| 100 000 | 0,51712 Kč | 51 712,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

