
GRM21BR61E226ME44K | |
|---|---|
DigiKey Part Number | 490-14661-2-ND - Tape & Reel (TR) 490-14661-1-ND - Cut Tape (CT) 490-14661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E226ME44K |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E226ME44K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,21696 Kč | 1 108,48 Kč |
| 1 000 | 2,03240 Kč | 2 032,40 Kč |
| 2 500 | 1,83758 Kč | 4 593,95 Kč |
| 5 000 | 1,72020 Kč | 8 601,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,57724 Kč | 15 772,40 Kč |
| 20 000 | 1,50004 Kč | 30 000,80 Kč |
| 30 000 | 1,46136 Kč | 43 840,80 Kč |
| 50 000 | 1,41849 Kč | 70 924,50 Kč |
| 70 000 | 1,39342 Kč | 97 539,40 Kč |
| 100 000 | 1,36931 Kč | 136 931,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

