
GRM21BR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-9961-2-ND - Tape & Reel (TR) 490-9961-1-ND - Cut Tape (CT) 490-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15L |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 500 | 3,93292 Kč | 1 966,46 Kč |
| 1 000 | 3,64672 Kč | 3 646,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19961 Kč | 9 598,83 Kč |
| 6 000 | 3,03180 Kč | 18 190,80 Kč |
| 9 000 | 2,94775 Kč | 26 529,75 Kč |
| 15 000 | 2,85458 Kč | 42 818,70 Kč |
| 21 000 | 2,80011 Kč | 58 802,31 Kč |
| 30 000 | 2,74771 Kč | 82 431,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

