
GRM21BR61A226ME44L | |
|---|---|
DigiKey Part Number | 490-10746-2-ND - Tape & Reel (TR) 490-10746-1-ND - Cut Tape (CT) 490-10746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A226ME44L |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A226ME44L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,87848 Kč | 939,24 Kč |
| 1 000 | 1,71596 Kč | 1 715,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47217 Kč | 4 416,51 Kč |
| 6 000 | 1,37694 Kč | 8 261,64 Kč |
| 9 000 | 1,32927 Kč | 11 963,43 Kč |
| 15 000 | 1,27644 Kč | 19 146,60 Kč |
| 21 000 | 1,24557 Kč | 26 156,97 Kč |
| 30 000 | 1,21588 Kč | 36 476,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

