47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J476ME01L

DigiKey Part Number
490-GRM21BR60J476ME01LTR-ND - Tape & Reel (TR)
490-GRM21BR60J476ME01LCT-ND - Cut Tape (CT)
490-GRM21BR60J476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J476ME01L
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J476ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,54900 Kč35,49 Kč
502,57860 Kč128,93 Kč
1002,28040 Kč228,04 Kč
5001,77602 Kč888,01 Kč
1 0001,62063 Kč1 620,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38790 Kč4 163,70 Kč
6 0001,29673 Kč7 780,38 Kč
9 0001,25111 Kč11 259,99 Kč
15 0001,20055 Kč18 008,25 Kč
21 0001,17099 Kč24 590,79 Kč
30 0001,14257 Kč34 277,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč