
GRM21BR60J107ME15L | |
|---|---|
DigiKey Part Number | 490-13981-2-ND - Tape & Reel (TR) 490-13981-1-ND - Cut Tape (CT) 490-13981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J107ME15L |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J107ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 500 | 7,57734 Kč | 3 788,67 Kč |
| 1 000 | 7,11160 Kč | 7 111,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34945 Kč | 19 048,35 Kč |
| 6 000 | 6,07584 Kč | 36 455,04 Kč |
| 9 000 | 5,93877 Kč | 53 448,93 Kč |
| 15 000 | 5,78677 Kč | 86 801,55 Kč |
| 21 000 | 5,69794 Kč | 119 656,74 Kč |
| 30 000 | 5,61246 Kč | 168 373,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

