
GRM21BC81A106KE18L | |
|---|---|
DigiKey Part Number | 490-6466-2-ND - Tape & Reel (TR) 490-6466-1-ND - Cut Tape (CT) 490-6466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81A106KE18L |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81A106KE18L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,99060 Kč | 99,53 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,34262 Kč | 671,31 Kč |
| 1 000 | 1,21788 Kč | 1 217,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03338 Kč | 3 100,14 Kč |
| 6 000 | 0,96027 Kč | 5 761,62 Kč |
| 9 000 | 0,92366 Kč | 8 312,94 Kč |
| 15 000 | 0,88308 Kč | 13 246,20 Kč |
| 21 000 | 0,85937 Kč | 18 046,77 Kč |
| 30 000 | 0,83657 Kč | 25 097,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

