
GRM21A5C2E270JW01D | |
|---|---|
DigiKey Part Number | 490-5535-2-ND - Tape & Reel (TR) 490-5535-1-ND - Cut Tape (CT) 490-5535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E270JW01D |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E270JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 1,92130 Kč | 192,13 Kč |
| 500 | 1,48330 Kč | 741,65 Kč |
| 1 000 | 1,34828 Kč | 1 348,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11321 Kč | 4 452,84 Kč |
| 8 000 | 1,04022 Kč | 8 321,76 Kč |
| 12 000 | 1,00369 Kč | 12 044,28 Kč |
| 20 000 | 0,96321 Kč | 19 264,20 Kč |
| 28 000 | 0,93954 Kč | 26 307,12 Kč |
| 40 000 | 0,91678 Kč | 36 671,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

