
GRM219R61C226ME15L | |
|---|---|
DigiKey Part Number | 490-9952-2-ND - Tape & Reel (TR) 490-9952-1-ND - Cut Tape (CT) 490-9952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C226ME15L |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C226ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,30400 Kč | 165,20 Kč |
| 100 | 2,93990 Kč | 293,99 Kč |
| 500 | 2,32736 Kč | 1 163,68 Kč |
| 1 000 | 2,13802 Kč | 2 138,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96537 Kč | 5 896,11 Kč |
| 6 000 | 1,84749 Kč | 11 084,94 Kč |
| 9 000 | 1,74799 Kč | 15 731,91 Kč |
| 15 000 | 1,70630 Kč | 25 594,50 Kč |
| 21 000 | 1,68484 Kč | 35 381,64 Kč |
| 30 000 | 1,64806 Kč | 49 441,80 Kč |
| 36 000 | 1,63064 Kč | 58 703,04 Kč |
| 72 000 | 1,57195 Kč | 113 180,40 Kč |
| 75 000 | 1,56883 Kč | 117 662,25 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

