
GRM219R60G476ME44D | |
|---|---|
DigiKey Part Number | 490-9949-2-ND - Tape & Reel (TR) 490-9949-1-ND - Cut Tape (CT) 490-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60G476ME44D |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60G476ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25419 Kč | 9 016,76 Kč |
| 8 000 | 2,13188 Kč | 17 055,04 Kč |
| 12 000 | 2,07060 Kč | 24 847,20 Kč |
| 20 000 | 2,00269 Kč | 40 053,80 Kč |
| 28 000 | 1,96299 Kč | 54 963,72 Kč |
| 40 000 | 1,92479 Kč | 76 991,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,61800 Kč | 361,80 Kč |
| 500 | 2,88554 Kč | 1 442,77 Kč |
| 1 000 | 2,65961 Kč | 2 659,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 3,85940 Kč | 192,97 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53278 Kč | 2 532,78 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

