
GRM2195C2A681JA01D | |
|---|---|
DigiKey Part Number | 490-1613-2-ND - Tape & Reel (TR) 490-1613-1-ND - Cut Tape (CT) 490-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A681JA01D |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 50 | 2,06200 Kč | 103,10 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,39636 Kč | 698,18 Kč |
| 1 000 | 1,26765 Kč | 1 267,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04397 Kč | 4 175,88 Kč |
| 8 000 | 0,97439 Kč | 7 795,12 Kč |
| 12 000 | 0,93956 Kč | 11 274,72 Kč |
| 20 000 | 0,90095 Kč | 18 019,00 Kč |
| 28 000 | 0,87839 Kč | 24 594,92 Kč |
| 40 000 | 0,85670 Kč | 34 268,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

