
GRM2165C2A102JA01D | |
|---|---|
DigiKey Part Number | 490-6445-2-ND - Tape & Reel (TR) 490-6445-1-ND - Cut Tape (CT) 490-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A102JA01D |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A102JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 50 | 0,82740 Kč | 41,37 Kč |
| 100 | 0,71390 Kč | 71,39 Kč |
| 500 | 0,52286 Kč | 261,43 Kč |
| 1 000 | 0,46448 Kč | 464,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36647 Kč | 1 465,88 Kč |
| 8 000 | 0,33502 Kč | 2 680,16 Kč |
| 12 000 | 0,31929 Kč | 3 831,48 Kč |
| 20 000 | 0,30189 Kč | 6 037,80 Kč |
| 28 000 | 0,29171 Kč | 8 167,88 Kč |
| 40 000 | 0,28193 Kč | 11 277,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

