
GRM188R72E222KW07D | |
|---|---|
DigiKey Part Number | 490-3530-2-ND - Tape & Reel (TR) 490-3530-1-ND - Cut Tape (CT) 490-3530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E222KW07D |
Description | CAP CER 2200PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E222KW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 6,97140 Kč | 348,57 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 500 | 5,16466 Kč | 2 582,33 Kč |
| 1 000 | 4,81400 Kč | 4 814,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,15467 Kč | 16 618,68 Kč |
| 8 000 | 3,96505 Kč | 31 720,40 Kč |
| 12 000 | 3,87007 Kč | 46 440,84 Kč |
| 20 000 | 3,76478 Kč | 75 295,60 Kč |
| 28 000 | 3,70322 Kč | 103 690,16 Kč |
| 40 000 | 3,64399 Kč | 145 759,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

