
GRM188R72E102KW07D | |
|---|---|
DigiKey Part Number | 490-3526-2-ND - Tape & Reel (TR) 490-3526-1-ND - Cut Tape (CT) 490-3526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E102KW07D |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E102KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,90516 Kč | 23 620,64 Kč |
| 8 000 | 5,71613 Kč | 45 729,04 Kč |
| 12 000 | 5,67566 Kč | 68 107,92 Kč |
| 20 000 | 5,65427 Kč | 113 085,40 Kč |
| 28 000 | 5,61988 Kč | 157 356,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,88300 Kč | 128,83 Kč |
| 50 | 10,19660 Kč | 509,83 Kč |
| 100 | 9,29780 Kč | 929,78 Kč |
| 500 | 7,78050 Kč | 3 890,25 Kč |
| 1 000 | 7,31109 Kč | 7 311,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 12,73300 Kč | 127,33 Kč |
| 50 | 10,07840 Kč | 503,92 Kč |
| 100 | 9,19000 Kč | 919,00 Kč |
| 500 | 7,69032 Kč | 3 845,16 Kč |
| 1 000 | 7,22634 Kč | 7 226,34 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

