0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

GRM188R72A104KA35D

DigiKey Part Number
490-3285-2-ND - Tape & Reel (TR)
490-3285-1-ND - Cut Tape (CT)
490-3285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A104KA35D
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A104KA35D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 641 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,74300 Kč17,43 Kč
501,22620 Kč61,31 Kč
1001,06670 Kč106,67 Kč
5000,79792 Kč398,96 Kč
1 0000,71519 Kč715,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,57503 Kč2 300,12 Kč
8 0000,53059 Kč4 244,72 Kč
12 0000,50834 Kč6 100,08 Kč
20 0000,48372 Kč9 674,40 Kč
28 0000,46933 Kč13 141,24 Kč
40 0000,45548 Kč18 219,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč