
GRM188R6YA475KE15J | |
|---|---|
DigiKey Part Number | 490-GRM188R6YA475KE15JTR-ND - Tape & Reel (TR) 490-GRM188R6YA475KE15JCT-ND - Cut Tape (CT) 490-GRM188R6YA475KE15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA475KE15J |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA475KE15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 50 | 2,08820 Kč | 104,41 Kč |
| 100 | 1,83770 Kč | 183,77 Kč |
| 500 | 1,36910 Kč | 684,55 Kč |
| 1 000 | 1,28889 Kč | 1 288,89 Kč |
| 2 500 | 1,15278 Kč | 2 881,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04473 Kč | 10 447,30 Kč |
| 20 000 | 1,03695 Kč | 20 739,00 Kč |
| 30 000 | 1,01213 Kč | 30 363,90 Kč |
| 50 000 | 0,97826 Kč | 48 913,00 Kč |
| 70 000 | 0,95845 Kč | 67 091,50 Kč |
| 100 000 | 0,95586 Kč | 95 586,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

