
GRM188R61E105KAADJ | |
|---|---|
DigiKey Part Number | 490-GRM188R61E105KAADJTR-ND - Tape & Reel (TR) 490-GRM188R61E105KAADJCT-ND - Cut Tape (CT) 490-GRM188R61E105KAADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E105KAADJ |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E105KAADJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61E105KE11J | Murata Electronics | 36 298 | 490-GRM155R61E105KE11JCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,10820 Kč | 105,41 Kč |
| 100 | 1,85410 Kč | 185,41 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| 2 500 | 1,15833 Kč | 2 895,83 Kč |
| 5 000 | 1,07514 Kč | 5 375,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97794 Kč | 9 779,40 Kč |
| 20 000 | 0,92323 Kč | 18 464,60 Kč |
| 30 000 | 0,89582 Kč | 26 874,60 Kč |
| 50 000 | 0,86545 Kč | 43 272,50 Kč |
| 70 000 | 0,84770 Kč | 59 339,00 Kč |
| 100 000 | 0,83062 Kč | 83 062,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

