
GRM188R61C475KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61C475KE11JTR-ND - Tape & Reel (TR) 490-GRM188R61C475KE11JCT-ND - Cut Tape (CT) 490-GRM188R61C475KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C475KE11J |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C475KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 50 | 1,89460 Kč | 94,73 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 500 | 1,18722 Kč | 593,61 Kč |
| 1 000 | 1,15986 Kč | 1 159,86 Kč |
| 2 500 | 1,03516 Kč | 2 587,90 Kč |
| 5 000 | 0,95963 Kč | 4 798,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88357 Kč | 8 835,70 Kč |
| 20 000 | 0,84187 Kč | 16 837,40 Kč |
| 30 000 | 0,74666 Kč | 22 399,80 Kč |
| 50 000 | 0,73914 Kč | 36 957,00 Kč |
| 70 000 | 0,71381 Kč | 49 966,70 Kč |
| 250 000 | 0,71247 Kč | 178 117,50 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

