Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R61A105KA61D

DigiKey Part Number
490-1543-2-ND - Tape & Reel (TR)
490-1543-1-ND - Cut Tape (CT)
490-1543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A105KA61D
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A105KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,45200 Kč14,52 Kč
501,01040 Kč50,52 Kč
1000,87570 Kč87,57 Kč
5000,65044 Kč325,22 Kč
1 0000,57467 Kč574,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48720 Kč1 948,80 Kč
8 0000,44805 Kč3 584,40 Kč
12 0000,42846 Kč5 141,52 Kč
20 0000,40674 Kč8 134,80 Kč
28 0000,39405 Kč11 033,40 Kč
40 0000,38185 Kč15 274,00 Kč
48 0000,37607 Kč18 051,36 Kč
96 0000,35661 Kč34 234,56 Kč
100 0000,35558 Kč35 558,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč