
GRM188R60J226MEA0J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J226MEA0JTR-ND - Tape & Reel (TR) 490-GRM188R60J226MEA0JCT-ND - Cut Tape (CT) 490-GRM188R60J226MEA0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J226MEA0J |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J226MEA0J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76264 Kč | 381,32 Kč |
| 1 000 | 0,68327 Kč | 683,27 Kč |
| 2 500 | 0,59945 Kč | 1 498,62 Kč |
| 5 000 | 0,54914 Kč | 2 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49322 Kč | 4 932,20 Kč |
| 20 000 | 0,46013 Kč | 9 202,60 Kč |
| 30 000 | 0,44356 Kč | 13 306,80 Kč |
| 50 000 | 0,42521 Kč | 21 260,50 Kč |
| 70 000 | 0,41448 Kč | 29 013,60 Kč |
| 100 000 | 0,40417 Kč | 40 417,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

