
GRM188C81E475ME11D | |
|---|---|
DigiKey Part Number | 490-10023-2-ND - Tape & Reel (TR) 490-10023-1-ND - Cut Tape (CT) 490-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E475ME11D |
Description | CAP CER 4.7UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01580 Kč | 100,79 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,36068 Kč | 680,34 Kč |
| 1 000 | 1,23447 Kč | 1 234,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01557 Kč | 4 062,28 Kč |
| 8 000 | 0,94738 Kč | 7 579,04 Kč |
| 12 000 | 0,91326 Kč | 10 959,12 Kč |
| 20 000 | 0,87545 Kč | 17 509,00 Kč |
| 28 000 | 0,85334 Kč | 23 893,52 Kč |
| 40 000 | 0,83209 Kč | 33 283,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

