
GRM188C81E475ME11D | |
|---|---|
DigiKey Part Number | 490-10023-2-ND - Tape & Reel (TR) 490-10023-1-ND - Cut Tape (CT) 490-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E475ME11D |
Description | CAP CER 4.7UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E475ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 50 | 2,00220 Kč | 100,11 Kč |
| 100 | 1,75810 Kč | 175,81 Kč |
| 500 | 1,35144 Kč | 675,72 Kč |
| 1 000 | 1,22609 Kč | 1 226,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00868 Kč | 4 034,72 Kč |
| 8 000 | 0,94095 Kč | 7 527,60 Kč |
| 12 000 | 0,90706 Kč | 10 884,72 Kč |
| 20 000 | 0,86951 Kč | 17 390,20 Kč |
| 28 000 | 0,84755 Kč | 23 731,40 Kč |
| 40 000 | 0,82645 Kč | 33 058,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

