2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71C225KE11D

DigiKey Part Number
490-12731-2-ND - Tape & Reel (TR)
490-12731-1-ND - Cut Tape (CT)
490-12731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71C225KE11D
Description
CAP CER 2.2UF 16V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71C225KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 847 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,70900 Kč27,09 Kč
501,93600 Kč96,80 Kč
1001,70290 Kč170,29 Kč
5001,30524 Kč652,62 Kč
1 0001,18324 Kč1 183,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97168 Kč3 886,72 Kč
8 0000,90572 Kč7 245,76 Kč
12 0000,87269 Kč10 472,28 Kč
20 0000,83611 Kč16 722,20 Kč
28 0000,81473 Kč22 812,44 Kč
40 0000,79417 Kč31 766,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč