
GRM1885C2A560GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A560GA01DTR-ND - Tape & Reel (TR) 490-GRM1885C2A560GA01DCT-ND - Cut Tape (CT) 490-GRM1885C2A560GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A560GA01D |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A560GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,84979 Kč | 849,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68832 Kč | 2 753,28 Kč |
| 8 000 | 0,63739 Kč | 5 099,12 Kč |
| 12 000 | 0,61190 Kč | 7 342,80 Kč |
| 20 000 | 0,58366 Kč | 11 673,20 Kč |
| 28 000 | 0,56716 Kč | 15 880,48 Kč |
| 40 000 | 0,55130 Kč | 22 052,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

