
GRM1885C2A101JA01J | |
|---|---|
DigiKey Part Number | 490-6389-2-ND - Tape & Reel (TR) 490-6389-1-ND - Cut Tape (CT) 490-6389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A101JA01J |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A101JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 500 | 0,59256 Kč | 296,28 Kč |
| 1 000 | 0,52768 Kč | 527,68 Kč |
| 2 500 | 0,45960 Kč | 1 149,00 Kč |
| 5 000 | 0,41866 Kč | 2 093,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37400 Kč | 3 740,00 Kč |
| 20 000 | 0,34710 Kč | 6 942,00 Kč |
| 30 000 | 0,33363 Kč | 10 008,90 Kč |
| 50 000 | 0,31872 Kč | 15 936,00 Kč |
| 70 000 | 0,31000 Kč | 21 700,00 Kč |
| 100 000 | 0,30161 Kč | 30 161,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

