
GRM1885C1HR50BA01D | |
|---|---|
DigiKey Part Number | 490-10726-2-ND - Tape & Reel (TR) 490-10726-1-ND - Cut Tape (CT) 490-10726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1HR50BA01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1HR50BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50000 Kč | 15,00 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,90400 Kč | 90,40 Kč |
| 500 | 0,67280 Kč | 336,40 Kč |
| 1 000 | 0,60178 Kč | 601,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42873 Kč | 1 714,92 Kč |
| 8 000 | 0,40212 Kč | 3 216,96 Kč |
| 12 000 | 0,37789 Kč | 4 534,68 Kč |
| 20 000 | 0,37539 Kč | 7 507,80 Kč |
| 28 000 | 0,35213 Kč | 9 859,64 Kč |
| 40 000 | 0,35072 Kč | 14 028,80 Kč |
| 48 000 | 0,35004 Kč | 16 801,92 Kč |
| 96 000 | 0,34768 Kč | 33 377,28 Kč |
| 100 000 | 0,34756 Kč | 34 756,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

