


GRM1885C1H222JA01D | |
|---|---|
DigiKey Part Number | 490-1459-2-ND - Tape & Reel (TR) 490-1459-1-ND - Cut Tape (CT) 490-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H222JA01D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,86300 Kč | 8,63 Kč |
| 50 | 0,58520 Kč | 29,26 Kč |
| 100 | 0,50310 Kč | 50,31 Kč |
| 500 | 0,36332 Kč | 181,66 Kč |
| 1 000 | 0,32038 Kč | 320,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24366 Kč | 974,64 Kč |
| 8 000 | 0,22113 Kč | 1 769,04 Kč |
| 12 000 | 0,20989 Kč | 2 518,68 Kč |
| 20 000 | 0,19742 Kč | 3 948,40 Kč |
| 28 000 | 0,19013 Kč | 5 323,64 Kč |
| 40 000 | 0,18314 Kč | 7 325,60 Kč |
| 48 000 | 0,17982 Kč | 8 631,36 Kč |
| 96 000 | 0,16867 Kč | 16 192,32 Kč |
| 100 000 | 0,16808 Kč | 16 808,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

