220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H221GA01D

DigiKey Part Number
490-10711-2-ND - Tape & Reel (TR)
490-10711-1-ND - Cut Tape (CT)
490-10711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H221GA01D
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H221GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H221GA16DMurata Electronics14 880490-GCM1885C1H221GA16DCT-ND4,62000 KčParametric Equivalent
GCM1885C1H221GA16JMurata Electronics0490-GCM1885C1H221GA16JTR-ND0,72949 KčParametric Equivalent
GRM1885C1H221GA01JMurata Electronics10 000490-GRM1885C1H221GA01JCT-ND3,36000 KčParametric Equivalent
0603N221G500CTWalsin Technology Corporation7661292-1504-1-ND2,10000 KčParametric Equivalent
C0603C221G5GACTUKEMET39 598399-C0603C221G5GACTUCT-ND13,65000 KčParametric Equivalent
In-Stock: 6 430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,95300 Kč19,53 Kč
501,37320 Kč68,66 Kč
1001,19690 Kč119,69 Kč
5000,90082 Kč450,41 Kč
1 0000,80989 Kč809,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65461 Kč2 618,44 Kč
8 0000,60558 Kč4 844,64 Kč
12 0000,58105 Kč6 972,60 Kč
20 0000,55386 Kč11 077,20 Kč
28 0000,53798 Kč15 063,44 Kč
40 0000,52270 Kč20 908,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč