
GRM1885C1H1R0WA01D | |
|---|---|
DigiKey Part Number | 490-16342-2-ND - Tape & Reel (TR) 490-16342-1-ND - Cut Tape (CT) 490-16342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R0WA01D |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R0WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H1R0CA01J | Murata Electronics | 0 | GRM0335C1H1R0CA01J-ND | 0,00195 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71340 Kč | 85,67 Kč |
| 100 | 1,49930 Kč | 149,93 Kč |
| 500 | 1,14230 Kč | 571,15 Kč |
| 1 000 | 1,03226 Kč | 1 032,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84297 Kč | 3 371,88 Kč |
| 8 000 | 0,78367 Kč | 6 269,36 Kč |
| 12 000 | 0,75397 Kč | 9 047,64 Kč |
| 20 000 | 0,72107 Kč | 14 421,40 Kč |
| 28 000 | 0,70184 Kč | 19 651,52 Kč |
| 40 000 | 0,68335 Kč | 27 334,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

