120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H121GA01J

DigiKey Part Number
490-GRM1885C1H121GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C1H121GA01JCT-ND - Cut Tape (CT)
490-GRM1885C1H121GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H121GA01J
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H121GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H121GA16DMurata Electronics0490-GCM1885C1H121GA16DTR-ND0,80286 KčParametric Equivalent
GCM1885C1H121GA16JMurata Electronics0490-GCM1885C1H121GA16JTR-ND0,72949 KčParametric Equivalent
GRM1885C1H121GA01DMurata Electronics9 464490-12712-1-ND4,41000 KčParametric Equivalent
0603N121G500CTWalsin Technology Corporation01292-0603N121G500CTTR-ND0,18867 KčParametric Equivalent
C0603C121G5GACTUKEMET5 816399-14484-1-ND13,02000 KčParametric Equivalent
In-Stock: 9 055
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,52000 Kč25,20 Kč
501,80160 Kč90,08 Kč
1001,57900 Kč157,90 Kč
5001,20654 Kč603,27 Kč
1 0001,09190 Kč1 091,90 Kč
2 5000,97095 Kč2 427,38 Kč
5 0000,89808 Kč4 490,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81424 Kč8 142,40 Kč
20 0000,76635 Kč15 327,00 Kč
30 0000,74238 Kč22 271,40 Kč
50 0000,71581 Kč35 790,50 Kč
70 0000,70027 Kč49 018,90 Kč
100 0000,68534 Kč68 534,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč