1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H102JA01J

DigiKey Part Number
490-6379-2-ND - Tape & Reel (TR)
490-6379-1-ND - Cut Tape (CT)
490-6379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H102JA01J
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H102JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,53340 Kč26,67 Kč
1000,45570 Kč45,57 Kč
5000,32630 Kč163,15 Kč
1 0000,28683 Kč286,83 Kč
2 5000,24526 Kč613,15 Kč
5 0000,22035 Kč1 101,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19992 Kč1 999,20 Kč
20 0000,18311 Kč3 662,20 Kč
30 0000,17470 Kč5 241,00 Kč
50 0000,16540 Kč8 270,00 Kč
70 0000,15995 Kč11 196,50 Kč
100 0000,15472 Kč15 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč