
GRM155R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-6367-2-ND - Tape & Reel (TR) 490-6367-1-ND - Cut Tape (CT) 490-6367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A222KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 500 | 0,19444 Kč | 97,22 Kč |
| 1 000 | 0,16903 Kč | 169,03 Kč |
| 2 500 | 0,14237 Kč | 355,93 Kč |
| 5 000 | 0,12637 Kč | 631,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11001 Kč | 1 100,10 Kč |
| 20 000 | 0,09954 Kč | 1 990,80 Kč |
| 30 000 | 0,09432 Kč | 2 829,60 Kč |
| 50 000 | 0,08852 Kč | 4 426,00 Kč |
| 70 000 | 0,08514 Kč | 5 959,80 Kč |
| 100 000 | 0,08189 Kč | 8 189,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

