
GRM155R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R72A152KA01DTR-ND - Tape & Reel (TR) 490-GRM155R72A152KA01DCT-ND - Cut Tape (CT) 490-GRM155R72A152KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A152KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 500 | 0,28222 Kč | 141,11 Kč |
| 1 000 | 0,24736 Kč | 247,36 Kč |
| 2 500 | 0,21057 Kč | 526,43 Kč |
| 5 000 | 0,18856 Kč | 942,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16561 Kč | 1 656,10 Kč |
| 20 000 | 0,15119 Kč | 3 023,80 Kč |
| 30 000 | 0,14396 Kč | 4 318,80 Kč |
| 50 000 | 0,13597 Kč | 6 798,50 Kč |
| 70 000 | 0,13130 Kč | 9 191,00 Kč |
| 100 000 | 0,12682 Kč | 12 682,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

