
GRM155R72A122KA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R72A122KA01DTR-ND - Tape & Reel (TR) 490-GRM155R72A122KA01DCT-ND - Cut Tape (CT) 490-GRM155R72A122KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A122KA01D |
Description | CAP CER 1200PF 100V X7R 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A122KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y122KXBAP31G | Vishay Vitramon | 0 | GA0402Y122KXBAP31G-ND | 0,67162 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 500 | 0,48380 Kč | 241,90 Kč |
| 1 000 | 0,42899 Kč | 428,99 Kč |
| 2 500 | 0,37133 Kč | 928,32 Kč |
| 5 000 | 0,33668 Kč | 1 683,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29941 Kč | 2 994,10 Kč |
| 20 000 | 0,27668 Kč | 5 533,60 Kč |
| 30 000 | 0,26530 Kč | 7 959,00 Kč |
| 50 000 | 0,25269 Kč | 12 634,50 Kč |
| 70 000 | 0,24532 Kč | 17 172,40 Kč |
| 100 000 | 0,23823 Kč | 23 823,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

