
GRM155R71H472KA01J | |
|---|---|
DigiKey Part Number | 490-8259-2-ND - Tape & Reel (TR) 490-8259-1-ND - Cut Tape (CT) 490-8259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H472KA01J |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H472KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07884 Kč | 3 942,00 Kč |
| 100 000 | 0,05114 Kč | 5 114,00 Kč |
| 150 000 | 0,04844 Kč | 7 266,00 Kč |
| 250 000 | 0,04829 Kč | 12 072,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,35800 Kč | 3,58 Kč |
| 50 | 0,23160 Kč | 11,58 Kč |
| 100 | 0,19580 Kč | 19,58 Kč |
| 500 | 0,13556 Kč | 67,78 Kč |
| 1 000 | 0,11704 Kč | 117,04 Kč |
| 2 500 | 0,09767 Kč | 244,18 Kč |
| 5 000 | 0,08605 Kč | 430,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 50 | 0,22880 Kč | 11,44 Kč |
| 100 | 0,19350 Kč | 19,35 Kč |
| 500 | 0,13400 Kč | 67,00 Kč |
| 1 000 | 0,11568 Kč | 115,68 Kč |
| 2 500 | 0,09654 Kč | 241,35 Kč |
| 5 000 | 0,08505 Kč | 425,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

