
GRM155R71H223KA12J | |
|---|---|
DigiKey Part Number | 490-6360-2-ND - Tape & Reel (TR) 490-6360-1-ND - Cut Tape (CT) 490-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H223KA12J |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H223KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K5RACTU | KEMET | 372 371 | 399-C0402C223K5RACTUCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30240 Kč | 15,12 Kč |
| 100 | 0,25620 Kč | 25,62 Kč |
| 500 | 0,17932 Kč | 89,66 Kč |
| 1 000 | 0,15560 Kč | 155,60 Kč |
| 2 500 | 0,13069 Kč | 326,73 Kč |
| 5 000 | 0,11578 Kč | 578,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07941 Kč | 3 970,50 Kč |
| 100 000 | 0,07326 Kč | 7 326,00 Kč |
| 150 000 | 0,07018 Kč | 10 527,00 Kč |
| 250 000 | 0,06676 Kč | 16 690,00 Kč |
| 350 000 | 0,06477 Kč | 22 669,50 Kč |
| 500 000 | 0,06285 Kč | 31 425,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

