
GRM155R71H222KA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H222KA01JTR-ND - Tape & Reel (TR) 490-GRM155R71H222KA01JCT-ND - Cut Tape (CT) 490-GRM155R71H222KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H222KA01J |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H222KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 50 | 0,24360 Kč | 12,18 Kč |
| 100 | 0,20580 Kč | 20,58 Kč |
| 500 | 0,14194 Kč | 70,97 Kč |
| 1 000 | 0,12263 Kč | 122,63 Kč |
| 2 500 | 0,10230 Kč | 255,75 Kč |
| 5 000 | 0,09012 Kč | 450,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,06338 Kč | 3 169,00 Kč |
| 100 000 | 0,05821 Kč | 5 821,00 Kč |
| 150 000 | 0,05562 Kč | 8 343,00 Kč |
| 250 000 | 0,05275 Kč | 13 187,50 Kč |
| 350 000 | 0,05107 Kč | 17 874,50 Kč |
| 500 000 | 0,04946 Kč | 24 730,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

