2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71H222KA01D

DigiKey Part Number
490-1305-2-ND - Tape & Reel (TR)
490-1305-1-ND - Cut Tape (CT)
490-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222KA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A222KA01DMurata Electronics34 277490-6367-1-ND2,10000 KčUpgrade
CL05B222KB5NNNCSamsung Electro-Mechanics110 8631276-1054-1-ND2,10000 KčDirect
VJ0402Y222KXAACVishay Vitramon2 854720-VJ0402Y222KXAACCT-ND7,35000 KčDirect
C0402C222J5RACTUKEMET563 947399-C0402C222J5RACTUCT-ND2,10000 KčUpgrade
In-Stock: 858 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
500,24360 Kč12,18 Kč
1000,20580 Kč20,58 Kč
5000,14194 Kč70,97 Kč
1 0000,12263 Kč122,63 Kč
2 5000,10230 Kč255,75 Kč
5 0000,09012 Kč450,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07788 Kč778,80 Kč
20 0000,06993 Kč1 398,60 Kč
30 0000,06597 Kč1 979,10 Kč
50 0000,06157 Kč3 078,50 Kč
70 0000,05901 Kč4 130,70 Kč
100 0000,05654 Kč5 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč