2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H222JA01D

DigiKey Part Number
490-6358-2-ND - Tape & Reel (TR)
490-6358-1-ND - Cut Tape (CT)
490-6358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222JA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222J5RACTUKEMET563 947399-C0402C222J5RACTUCT-ND2,10000 KčDirect
In-Stock: 179 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
500,31920 Kč15,96 Kč
1000,27090 Kč27,09 Kč
5000,18856 Kč94,28 Kč
1 0000,16399 Kč163,99 Kč
2 5000,13792 Kč344,80 Kč
5 0000,12233 Kč611,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10644 Kč1 064,40 Kč
20 0000,09624 Kč1 924,80 Kč
30 0000,09115 Kč2 734,50 Kč
50 0000,08551 Kč4 275,50 Kč
70 0000,08221 Kč5 754,70 Kč
100 0000,07904 Kč7 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč