1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H122KA01D

DigiKey Part Number
490-1304-2-ND - Tape & Reel (TR)
490-1304-1-ND - Cut Tape (CT)
490-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H122KA01D
Description
CAP CER 1200PF 50V X7R 0402
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H122KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A122KA01DMurata Electronics15 400490-GRM155R72A122KA01DCT-ND0,08000 KčUpgrade
04025C122KAT2AKYOCERA AVX62 987478-1102-1-ND0,11000 KčDirect
C0402C122K5RACTUKEMET51 726399-C0402C122K5RAC7867CT-ND0,09000 KčDirect
CC0402KRX7R9BB122YAGEO57 374311-1031-1-ND0,08000 KčDirect
04025C122JAT2AKYOCERA AVX5 216478-10119-1-ND0,26000 KčUpgrade
In-Stock: 99 685
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
500,40320 Kč20,16 Kč
1000,34440 Kč34,44 Kč
5000,24274 Kč121,37 Kč
1 0000,21208 Kč212,08 Kč
2 5000,17983 Kč449,57 Kč
5 0000,16047 Kč802,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14044 Kč1 404,40 Kč
20 0000,12775 Kč2 555,00 Kč
30 0000,12140 Kč3 642,00 Kč
50 0000,11438 Kč5 719,00 Kč
70 0000,11028 Kč7 719,60 Kč
100 0000,10633 Kč10 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč