
GRM155R71H103KA88J | |
|---|---|
DigiKey Part Number | 490-6351-2-ND - Tape & Reel (TR) 490-6351-1-ND - Cut Tape (CT) 490-6351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H103KA88J |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H103KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30240 Kč | 15,12 Kč |
| 100 | 0,25410 Kč | 25,41 Kč |
| 500 | 0,17722 Kč | 88,61 Kč |
| 1 000 | 0,15350 Kč | 153,50 Kč |
| 2 500 | 0,12901 Kč | 322,53 Kč |
| 5 000 | 0,11423 Kč | 571,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08177 Kč | 4 088,50 Kč |
| 100 000 | 0,07548 Kč | 7 548,00 Kč |
| 150 000 | 0,07233 Kč | 10 849,50 Kč |
| 250 000 | 0,06884 Kč | 17 210,00 Kč |
| 350 000 | 0,06680 Kč | 23 380,00 Kč |
| 500 000 | 0,06484 Kč | 32 420,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

