10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71H103KA88D

DigiKey Part Number
490-4516-2-ND - Tape & Reel (TR)
490-4516-1-ND - Cut Tape (CT)
490-4516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H103KA88D
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H103KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
500,29400 Kč14,70 Kč
1000,24780 Kč24,78 Kč
5000,17260 Kč86,30 Kč
1 0000,14972 Kč149,72 Kč
2 5000,12557 Kč313,92 Kč
5 0000,11116 Kč555,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09651 Kč965,10 Kč
20 0000,08707 Kč1 741,40 Kč
30 0000,08235 Kč2 470,50 Kč
50 0000,07714 Kč3 857,00 Kč
70 0000,07409 Kč5 186,30 Kč
100 0000,07116 Kč7 116,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč