
GRM155R71H103JA88D | |
|---|---|
DigiKey Part Number | 490-7763-2-ND - Tape & Reel (TR) 490-7763-1-ND - Cut Tape (CT) 490-7763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H103JA88D |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H103JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 500 | 0,21544 Kč | 107,72 Kč |
| 1 000 | 0,18772 Kč | 187,72 Kč |
| 2 500 | 0,15866 Kč | 396,65 Kč |
| 5 000 | 0,14119 Kč | 705,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12322 Kč | 1 232,20 Kč |
| 20 000 | 0,11177 Kč | 2 235,40 Kč |
| 30 000 | 0,10605 Kč | 3 181,50 Kč |
| 50 000 | 0,09971 Kč | 4 985,50 Kč |
| 70 000 | 0,09601 Kč | 6 720,70 Kč |
| 100 000 | 0,09245 Kč | 9 245,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

