1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H102KA01J

DigiKey Part Number
490-6350-2-ND - Tape & Reel (TR)
490-6350-1-ND - Cut Tape (CT)
490-6350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H102KA01J
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H102KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,43800 Kč4,38 Kč
500,29200 Kč14,60 Kč
1000,24610 Kč24,61 Kč
5000,17144 Kč85,72 Kč
1 0000,14870 Kč148,70 Kč
2 5000,12472 Kč311,80 Kč
5 0000,11041 Kč552,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07661 Kč3 830,50 Kč
100 0000,07068 Kč7 068,00 Kč
150 0000,06771 Kč10 156,50 Kč
250 0000,06442 Kč16 105,00 Kč
350 0000,06249 Kč21 871,50 Kč
500 0000,06064 Kč30 320,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč