
GRM155R71E104KE14J | |
|---|---|
DigiKey Part Number | 490-14603-2-ND - Tape & Reel (TR) 490-14603-1-ND - Cut Tape (CT) 490-14603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E104KE14J |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E104KE14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,26880 Kč | 26,88 Kč |
| 500 | 0,18730 Kč | 93,65 Kč |
| 1 000 | 0,16273 Kč | 162,73 Kč |
| 2 500 | 0,13682 Kč | 342,05 Kč |
| 5 000 | 0,12133 Kč | 606,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09140 Kč | 4 570,00 Kč |
| 100 000 | 0,08448 Kč | 8 448,00 Kč |
| 150 000 | 0,08101 Kč | 12 151,50 Kč |
| 250 000 | 0,07717 Kč | 19 292,50 Kč |
| 350 000 | 0,07493 Kč | 26 225,50 Kč |
| 500 000 | 0,07277 Kč | 36 385,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

