
GRM155R71E103KA01J | |
|---|---|
DigiKey Part Number | 490-6341-2-ND - Tape & Reel (TR) 490-6341-1-ND - Cut Tape (CT) 490-6341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E103KA01J |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E103KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,29400 Kč | 14,70 Kč |
| 100 | 0,24780 Kč | 24,78 Kč |
| 500 | 0,17260 Kč | 86,30 Kč |
| 1 000 | 0,14972 Kč | 149,72 Kč |
| 2 500 | 0,12557 Kč | 313,92 Kč |
| 5 000 | 0,11116 Kč | 555,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07714 Kč | 3 857,00 Kč |
| 100 000 | 0,07116 Kč | 7 116,00 Kč |
| 150 000 | 0,06817 Kč | 10 225,50 Kč |
| 250 000 | 0,06486 Kč | 16 215,00 Kč |
| 350 000 | 0,06292 Kč | 22 022,00 Kč |
| 500 000 | 0,06106 Kč | 30 530,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

