


GRM155R71C224KA12D | |
|---|---|
DigiKey Part Number | 490-5418-2-ND - Tape & Reel (TR) 490-5418-1-ND - Cut Tape (CT) 490-5418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C224KA12D |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C224KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| 100 | 0,18520 Kč | 18,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15156 Kč | 1 515,60 Kč |
| Unit Price without VAT: | 1,68000 Kč |
|---|---|
| Unit Price with VAT: | 2,03280 Kč |

