
GRM155R71C104KA88J | |
|---|---|
DigiKey Part Number | 490-6328-2-ND - Tape & Reel (TR) 490-6328-1-ND - Cut Tape (CT) 490-6328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104KA88J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,31150 Kč | 31,15 Kč |
| 500 | 0,21892 Kč | 109,46 Kč |
| 1 000 | 0,19092 Kč | 190,92 Kč |
| 2 500 | 0,16166 Kč | 404,15 Kč |
| 5 000 | 0,14407 Kč | 720,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,11576 Kč | 5 788,00 Kč |
| 100 000 | 0,10748 Kč | 10 748,00 Kč |
| 150 000 | 0,10333 Kč | 15 499,50 Kč |
| 250 000 | 0,09874 Kč | 24 685,00 Kč |
| 350 000 | 0,09606 Kč | 33 621,00 Kč |
| 500 000 | 0,09348 Kč | 46 740,00 Kč |
| 600 000 | 0,09225 Kč | 55 350,00 Kč |
| 1 200 000 | 0,08814 Kč | 105 768,00 Kč |
| 1 250 000 | 0,08792 Kč | 109 900,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

