
GRM155R71C103KA01J | |
|---|---|
DigiKey Part Number | 490-6326-2-ND - Tape & Reel (TR) 490-6326-1-ND - Cut Tape (CT) 490-6326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C103KA01J |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C103KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 50 | 0,28140 Kč | 14,07 Kč |
| 100 | 0,23520 Kč | 23,52 Kč |
| 500 | 0,16420 Kč | 82,10 Kč |
| 1 000 | 0,14258 Kč | 142,58 Kč |
| 2 500 | 0,11960 Kč | 299,00 Kč |
| 5 000 | 0,10587 Kč | 529,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07714 Kč | 3 857,00 Kč |
| 100 000 | 0,07116 Kč | 7 116,00 Kč |
| 150 000 | 0,06817 Kč | 10 225,50 Kč |
| 250 000 | 0,06486 Kč | 16 215,00 Kč |
| 350 000 | 0,06292 Kč | 22 022,00 Kč |
| 500 000 | 0,06106 Kč | 30 530,00 Kč |
| 600 000 | 0,06018 Kč | 36 108,00 Kč |
| 1 200 000 | 0,05721 Kč | 68 652,00 Kč |
| 1 250 000 | 0,05705 Kč | 71 312,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

